2227303-3 | |
---|---|
DigiKey Part Number | A120619-ND |
Manufacturer | |
Manufacturer Product Number | 2227303-3 |
Description | CONN SFP CAGE THROUGH HOLE R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227303-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.11000 | ¥161.10 |
25 | ¥16.02640 | ¥400.66 |
192 | ¥14.55568 | ¥2,794.69 |
384 | ¥14.47398 | ¥5,558.01 |
576 | ¥13.16568 | ¥7,583.43 |
2,496 | ¥11.77551 | ¥29,391.67 |