2213600-1 | |
---|---|
DigiKey Part Number | A124567-ND |
Manufacturer | |
Manufacturer Product Number | 2213600-1 |
Description | LARGE WIRE SINGLE POSITION COOLS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 12-14 to 14-16 AWG Translucent - Blue, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2213600-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 12-14 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Translucent - Blue, Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.55000 | ¥105.50 |
39 | ¥10.49385 | ¥409.26 |
78 | ¥10.38756 | ¥810.23 |
117 | ¥9.53043 | ¥1,115.06 |
273 | ¥9.47678 | ¥2,587.16 |
507 | ¥9.42621 | ¥4,779.09 |