2213600-4 | |
---|---|
DigiKey Part Number | A124570-ND |
Manufacturer | |
Manufacturer Product Number | 2213600-4 |
Description | LARGE WIRE SINGLE POSITION COOLS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 12-14 to 14-16 AWG Translucent - Blue, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2213600-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 12-14 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Translucent - Blue, Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.66300 | ¥96.63 |
39 | ¥9.37590 | ¥365.66 |
78 | ¥9.28026 | ¥723.86 |
117 | ¥8.61402 | ¥1,007.84 |
273 | ¥8.47143 | ¥2,312.70 |
507 | ¥8.37886 | ¥4,248.08 |