2213600-7 | |
---|---|
DigiKey Part Number | A139137-ND |
Manufacturer | |
Manufacturer Product Number | 2213600-7 |
Description | COOLSPLICE LW 12/14 TO 12/14 AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 12-14 AWG Translucent - Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2213600-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent - Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.00800 | ¥150.08 |
39 | ¥14.92923 | ¥582.24 |
78 | ¥14.77551 | ¥1,152.49 |
117 | ¥13.55744 | ¥1,586.22 |
273 | ¥13.48121 | ¥3,680.37 |
507 | ¥12.26241 | ¥6,217.04 |
1,014 | ¥10.96770 | ¥11,121.25 |
2,535 | ¥10.12986 | ¥25,679.20 |