221198-1 | |
---|---|
DigiKey Part Number | A24709-ND |
Manufacturer | |
Manufacturer Product Number | 221198-1 |
Description | CONN BNC TWIN JACK STR PCB |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 221198-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket and Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Board Guide | |
Housing Color | Natural, Silver | |
Ingress Protection | - | |
Center Contact Material | Brass; Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |