BAC930 | |
---|---|
DigiKey Part Number | 5073-BAC930-ND |
Manufacturer | |
Manufacturer Product Number | BAC930 |
Description | RECEPTACLE TWIN BNC F SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket and Male Pin 78 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket and Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 78 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 100 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
10 | ¥102.35200 | ¥1,023.52 |
25 | ¥98.41600 | ¥2,460.40 |
50 | ¥94.47840 | ¥4,723.92 |
100 | ¥89.22910 | ¥8,922.91 |
250 | ¥81.35588 | ¥20,338.97 |
500 | ¥76.10718 | ¥38,053.59 |
1,000 | ¥69.80871 | ¥69,808.71 |