0731315003 | |
---|---|
DigiKey Part Number | WM5379-ND |
Manufacturer | |
Manufacturer Product Number | 0731315003 |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
10 | ¥46.83700 | ¥468.37 |
80 | ¥37.91900 | ¥3,033.52 |
945 | ¥31.22731 | ¥29,509.81 |
2,400 | ¥29.66593 | ¥71,198.23 |