SS-701010S-A-PG4-BA | |
---|---|
DigiKey Part Number | SS-701010S-A-PG4-BA-ND |
Manufacturer | |
Manufacturer Product Number | SS-701010S-A-PG4-BA |
Description | CONN MOD JACK 10P10C R/A SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-701010S-A-PG4-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.87100 | ¥168.71 |
25 | ¥16.15680 | ¥403.92 |
40 | ¥15.79775 | ¥631.91 |
80 | ¥15.07938 | ¥1,206.35 |
240 | ¥13.64333 | ¥3,274.40 |
480 | ¥12.56631 | ¥6,031.83 |
960 | ¥10.77118 | ¥10,340.33 |
2,400 | ¥10.05311 | ¥24,127.46 |