2199248-5 | |
---|---|
DigiKey Part Number | A120584TR-ND - Tape & Reel (TR) A120584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199248-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2199248-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.094" (2.40mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.051" (1.30mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.32000 | ¥33.00 |
50 | ¥1.25280 | ¥62.64 |
100 | ¥1.18470 | ¥118.47 |
250 | ¥1.10276 | ¥275.69 |
500 | ¥1.03920 | ¥519.60 |
1,000 | ¥0.98477 | ¥984.77 |
2,500 | ¥0.91218 | ¥2,280.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.82594 | ¥7,433.46 |
18,000 | ¥0.72611 | ¥13,069.98 |
27,000 | ¥0.64896 | ¥17,521.92 |
63,000 | ¥0.56273 | ¥35,451.99 |