2106136-2 | |
---|---|
DigiKey Part Number | A101029-ND |
Manufacturer | |
Manufacturer Product Number | 2106136-2 |
Description | CONN SSL RCPT HSG 2POS 3.5MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Housing for Tab Contact Cable/Wire to Cable/Wire 0.138" (3.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2106136-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Tab Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.93000 | ¥22.93 |
10 | ¥20.41300 | ¥204.13 |
25 | ¥20.30680 | ¥507.67 |
50 | ¥20.09900 | ¥1,004.95 |
100 | ¥18.44150 | ¥1,844.15 |
250 | ¥18.33804 | ¥4,584.51 |
500 | ¥16.68024 | ¥8,340.12 |
1,000 | ¥14.91901 | ¥14,919.01 |
2,500 | ¥13.77937 | ¥34,448.43 |