2106124-9 | |
---|---|
DigiKey Part Number | A113053-ND |
Manufacturer | |
Manufacturer Product Number | 2106124-9 |
Description | CONN SSL TAB CONT 18-20AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18-20 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2106124-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.73240 | ¥68.31 |
50 | ¥2.67320 | ¥133.66 |
100 | ¥2.28560 | ¥228.56 |
250 | ¥2.05672 | ¥514.18 |
500 | ¥1.94244 | ¥971.22 |
1,000 | ¥1.70255 | ¥1,702.55 |
3,000 | ¥1.69108 | ¥5,073.24 |