2154852-1

DigiKey Part Number
A115895-ND
Manufacturer
Manufacturer Product Number
2154852-1
Description
CONN SSL RCPT HSG 1POS CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle Housing for Tab Contact Cable/Wire to Cable/Wire Crimp
Datasheet
 Datasheet
EDA/CAD Models
2154852-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Receptacle Housing for Tab Contact
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,500¥38.94541¥253,145.17