2106135-2 | |
---|---|
DigiKey Part Number | A101026-ND |
Manufacturer | |
Manufacturer Product Number | 2106135-2 |
Description | CONN SSL PLUG HSG 2POS 3.5MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board 0.138" (3.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2106135-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥24.03200 | ¥240.32 |
25 | ¥23.90760 | ¥597.69 |
50 | ¥23.66120 | ¥1,183.06 |
100 | ¥21.33200 | ¥2,133.20 |
250 | ¥21.20892 | ¥5,302.23 |
500 | ¥19.61534 | ¥9,807.67 |
1,000 | ¥17.53119 | ¥17,531.19 |
2,500 | ¥16.18260 | ¥40,456.50 |