2106123-2 | |
---|---|
DigiKey Part Number | A113052-ND |
Manufacturer | |
Manufacturer Product Number | 2106123-2 |
Description | CONN SSL SKT CONT 18-20AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18-20 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2106123-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.32160 | ¥58.04 |
50 | ¥2.29200 | ¥114.60 |
100 | ¥2.11810 | ¥211.81 |
250 | ¥1.74076 | ¥435.19 |
500 | ¥1.64420 | ¥822.10 |
1,000 | ¥1.52804 | ¥1,528.04 |
3,000 | ¥1.47971 | ¥4,439.13 |