206552-1 | |
---|---|
DigiKey Part Number | A25058-ND |
Manufacturer | |
Manufacturer Product Number | 206552-1 |
Description | CONN ADAPTER 16P-16P M-M PNL MNT |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 16/16 Male Pins/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206552-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 17-16 | |
Shell Size - Insert (Convert To) | 17-16 | |
Number of Positions (Convert From) | 16 | |
Number of Positions (Convert To) | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | -55°C ~ 105°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥929.19000 | ¥929.19 |
24 | ¥903.00000 | ¥21,672.00 |
48 | ¥863.73979 | ¥41,459.51 |
72 | ¥837.56542 | ¥60,304.71 |