206552-1

DigiKey Part Number
A25058-ND
Manufacturer
Manufacturer Product Number
206552-1
Description
CONN ADAPTER 16P-16P M-M PNL MNT
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 16/16 Male Pins/Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206552-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
17-16
Shell Size - Insert (Convert To)
17-16
Number of Positions (Convert From)
16
Number of Positions (Convert To)
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
Black
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
600VAC/DC
Operating Temperature
-55°C ~ 105°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
UL94 V-0
Housing Finish
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥929.19000¥929.19
24¥903.00000¥21,672.00
48¥863.73979¥41,459.51
72¥837.56542¥60,304.71
Manufacturers Standard Package