202478-2 | |
---|---|
DigiKey Part Number | A112971-ND |
Manufacturer | |
Manufacturer Product Number | 202478-2 |
Description | CONN 29POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 29 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202478-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 29 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.77000 | ¥524.77 |
10 | ¥509.96000 | ¥5,099.60 |
25 | ¥487.78720 | ¥12,194.68 |
50 | ¥473.00460 | ¥23,650.23 |
100 | ¥469.30940 | ¥46,930.94 |