202417-1 | |
---|---|
DigiKey Part Number | 202417-1-ND |
Manufacturer | |
Manufacturer Product Number | 202417-1 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 202417-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.34000 | ¥221.34 |
10 | ¥182.70900 | ¥1,827.09 |
25 | ¥169.82480 | ¥4,245.62 |
50 | ¥160.45400 | ¥8,022.70 |
100 | ¥156.94110 | ¥15,694.11 |
300 | ¥155.76983 | ¥46,730.95 |
500 | ¥149.91382 | ¥74,956.91 |