202237-7 | |
---|---|
DigiKey Part Number | A31983-ND |
Manufacturer | |
Manufacturer Product Number | 202237-7 |
Description | CONN SOCKET GOLD SOLDER EYELET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Eyelet Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.41400 | ¥234.14 |
25 | ¥22.79680 | ¥569.92 |
50 | ¥22.30760 | ¥1,115.38 |
100 | ¥21.57950 | ¥2,157.95 |