2-34852-1 | |
---|---|
DigiKey Part Number | A100527TR-ND - Tape & Reel (TR) A100527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34852-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34852-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.953" (24.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.27240 | ¥106.81 |
50 | ¥4.21320 | ¥210.66 |
100 | ¥3.68130 | ¥368.13 |
250 | ¥3.54336 | ¥885.84 |
500 | ¥3.46552 | ¥1,732.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.46557 | ¥6,931.14 |