2-34067-1 | |
---|---|
DigiKey Part Number | A28186TR-ND - Tape & Reel (TR) A28186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34067-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 2-34067-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.60600 | ¥46.06 |
25 | ¥4.58440 | ¥114.61 |
50 | ¥4.46940 | ¥223.47 |
100 | ¥3.83320 | ¥383.32 |
250 | ¥3.46716 | ¥866.79 |
500 | ¥3.27456 | ¥1,637.28 |
1,000 | ¥2.87007 | ¥2,870.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82457 | ¥7,061.43 |
5,000 | ¥2.60422 | ¥13,021.10 |
12,500 | ¥2.47926 | ¥30,990.75 |