2-330808-8 | |
---|---|
DigiKey Part Number | A26251-ND |
Manufacturer | |
Manufacturer Product Number | 2-330808-8 |
Description | CONN PIN RCPT .013-.020 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-330808-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.51200 | ¥162.80 |
50 | ¥6.42340 | ¥321.17 |
100 | ¥5.61220 | ¥561.22 |
250 | ¥5.40236 | ¥1,350.59 |
500 | ¥5.10206 | ¥2,551.03 |
2,000 | ¥4.41183 | ¥8,823.66 |
4,000 | ¥4.08171 | ¥16,326.84 |