50863-4 | |
---|---|
DigiKey Part Number | A24850-ND |
Manufacturer | |
Manufacturer Product Number | 50863-4 |
Description | CONN PIN RCPT .014-.026 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50863-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.247" (6.27mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥7.20000 | ¥72.00 |
25 | ¥6.88000 | ¥172.00 |
50 | ¥6.78620 | ¥339.31 |
100 | ¥5.92990 | ¥592.99 |
250 | ¥5.70780 | ¥1,426.95 |
500 | ¥5.39072 | ¥2,695.36 |
1,000 | ¥4.66136 | ¥4,661.36 |
2,500 | ¥4.31254 | ¥10,781.35 |