2-5331272-3 | |
---|---|
DigiKey Part Number | A32370-ND |
Manufacturer | |
Manufacturer Product Number | 2-5331272-3 |
Description | CONN PIN RCPT .018-.021 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.021" (0.46mm ~ 0.53mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5331272-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.018" ~ 0.021" (0.46mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.28560 | ¥57.14 |
50 | ¥2.23800 | ¥111.90 |
100 | ¥1.91290 | ¥191.29 |
250 | ¥1.72144 | ¥430.36 |
500 | ¥1.68366 | ¥841.83 |