2-1105250-1 | |
---|---|
DigiKey Part Number | A128474-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105250-1 |
Description | CONTACT H.D. CRIMP PIN 1.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 1.5mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2-1105250-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1.5mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |