1-1105870-8 | |
---|---|
DigiKey Part Number | 1-1105870-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105870-8 |
Description | RSZ.LC.0,75-2,5QMM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Heavy Duty Contacts, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 1-1105850-8 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,623.38000 | ¥6,623.38 |