2-1103640-9

DigiKey Part Number
2-1103640-9-ND
Manufacturer
Manufacturer Product Number
2-1103640-9
Description
INSERT MALE 24POS+1GND CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 24+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-1103640-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
24+Ground
Size
8
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
HE/HA
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥369.89000¥14,795.60
Manufacturers Standard Package