193837-5 | |
---|---|
DigiKey Part Number | 193837-5-ND |
Manufacturer | |
Manufacturer Product Number | 193837-5 |
Description | CONN PIN 4AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 4 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 193837-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥107.01233 | ¥128,414.80 |