Backplane Connector Contacts

Results: 2
Series
-Ampower
Wire Gauge
6 AWG12-14 AWG
Contact Finish Thickness
200.0µin (5.08µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
194189-3
194189-3
CONTACT PIN PWR 12-14AWG SILVER
TE Connectivity AMP Connectors
1,314
In Stock
1 : ¥65.84000
Bulk
Bulk
Active
Power
Pin
Crimp
12-14 AWG
Silver
-
CONTACT PIN POWER 6AWG SILVER
193837-4
CONTACT PIN POWER 6AWG SILVER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
600 : ¥137.44335
Bulk
-
Bulk
Active
Power
Pin
Crimp
6 AWG
Silver
200.0µin (5.08µm)
Showing
of 2

Backplane Connector Contacts


Backplane Connector Contacts are male or female terminals used in connectors. These terminals are specifically used in connectors that are designed for board or panel mount systems where other circuit boards may be plugged into them. The contact types are coaxial, fiber optics, ground, power, and signal with a contact termination of crimp and solder, press-fit, quick connect, screw mount, solder cup/eyelet, swage mount, and wire wrap.