194189-3 | |
---|---|
DigiKey Part Number | 194189-3-ND |
Manufacturer | |
Manufacturer Product Number | 194189-3 |
Description | CONTACT PIN PWR 12-14AWG SILVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 194189-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 15 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.84000 | ¥65.84 |
10 | ¥59.51900 | ¥595.19 |
25 | ¥57.94280 | ¥1,448.57 |
50 | ¥55.73920 | ¥2,786.96 |
100 | ¥55.44290 | ¥5,544.29 |