1903747-1 | |
---|---|
DigiKey Part Number | A125573-ND |
Manufacturer | |
Manufacturer Product Number | 1903747-1 |
Description | CONN PLUG HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903747-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.89160 | ¥47.29 |
50 | ¥1.78640 | ¥89.32 |
100 | ¥1.68790 | ¥168.79 |
250 | ¥1.56612 | ¥391.53 |
500 | ¥1.48006 | ¥740.03 |
1,000 | ¥1.39870 | ¥1,398.70 |
2,500 | ¥1.29807 | ¥3,245.18 |