179973-1 | |
---|---|
DigiKey Part Number | A107937TR-ND - Tape & Reel (TR) A107937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179973-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 179973-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.835" (21.21mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.122" (1.50mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.47120 | ¥36.78 |
50 | ¥1.45140 | ¥72.57 |
100 | ¥1.34060 | ¥134.06 |
250 | ¥1.10204 | ¥275.51 |
500 | ¥1.04096 | ¥520.48 |
1,000 | ¥0.96749 | ¥967.49 |
2,500 | ¥0.93687 | ¥2,342.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85727 | ¥4,286.35 |
10,000 | ¥0.75930 | ¥7,593.00 |
25,000 | ¥0.75784 | ¥18,946.00 |