179970-2 | |
---|---|
DigiKey Part Number | 17-179970-2-ND |
Manufacturer | |
Manufacturer Product Number | 179970-2 |
Description | PL EXII 250 REC HSG 1P NYLON RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179970-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.35100 | ¥13.51 |
25 | ¥1.20320 | ¥30.08 |
50 | ¥1.12140 | ¥56.07 |
100 | ¥1.04110 | ¥104.11 |
300 | ¥0.92133 | ¥276.40 |
600 | ¥0.88108 | ¥528.65 |
1,200 | ¥0.72094 | ¥865.13 |
2,700 | ¥0.66086 | ¥1,784.32 |