179840-1

DigiKey Part Number
A112844-ND
Manufacturer
Manufacturer Product Number
179840-1
Description
CONN HEADER VERT 4POS 3.96MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
179840-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.575" (14.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.09000¥16.09
10¥14.70400¥147.04
392¥12.89043¥5,053.05
784¥11.73175¥9,197.69
1,176¥10.50066¥12,348.78
5,096¥9.41435¥47,975.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.