179594-1 | |
---|---|
DigiKey Part Number | A122376-ND |
Manufacturer | |
Manufacturer Product Number | 179594-1 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 179594-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥1.63620 | ¥163.62 |
1,000 | ¥1.18057 | ¥1,180.57 |
5,000 | ¥1.04606 | ¥5,230.30 |
10,000 | ¥0.92651 | ¥9,265.10 |