177918-1 | |
---|---|
DigiKey Part Number | A112799-ND |
Manufacturer | |
Manufacturer Product Number | 177918-1 |
Description | CONN PLATE DBL-LOCK 2POS NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 177918-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09900 | ¥10.99 |
25 | ¥1.02200 | ¥25.55 |
50 | ¥0.96780 | ¥48.39 |
100 | ¥0.91470 | ¥91.47 |
250 | ¥0.85208 | ¥213.02 |
500 | ¥0.80292 | ¥401.46 |
1,000 | ¥0.76080 | ¥760.80 |
3,000 | ¥0.70470 | ¥2,114.10 |