179466-1 | |
---|---|
DigiKey Part Number | A112830-ND |
Manufacturer | |
Manufacturer Product Number | 179466-1 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179466-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.54000 | ¥6.54 |
10 | ¥6.34800 | ¥63.48 |
25 | ¥6.32000 | ¥158.00 |
50 | ¥6.10560 | ¥305.28 |
150 | ¥5.11967 | ¥767.95 |
300 | ¥4.79967 | ¥1,439.90 |
600 | ¥4.53283 | ¥2,719.70 |
1,050 | ¥3.97290 | ¥4,171.55 |
2,550 | ¥3.75962 | ¥9,587.03 |