1775441-3 | |
---|---|
DigiKey Part Number | A99969-ND |
Manufacturer | |
Manufacturer Product Number | 1775441-3 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775441-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22900 | ¥12.29 |
25 | ¥1.14400 | ¥28.60 |
50 | ¥1.08300 | ¥54.15 |
100 | ¥1.02450 | ¥102.45 |
250 | ¥0.95388 | ¥238.47 |
500 | ¥0.89896 | ¥449.48 |
1,000 | ¥0.85197 | ¥851.97 |
3,000 | ¥0.78913 | ¥2,367.39 |