1766274-1 | |
---|---|
DigiKey Part Number | A101898-ND |
Manufacturer | |
Manufacturer Product Number | 1766274-1 |
Description | CONTACT PIN POWER SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1766274-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 200 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
10 | ¥120.31500 | ¥1,203.15 |
25 | ¥117.11760 | ¥2,927.94 |
50 | ¥111.35780 | ¥5,567.89 |
100 | ¥100.47730 | ¥10,047.73 |
300 | ¥99.83753 | ¥29,951.26 |
500 | ¥87.03788 | ¥43,518.94 |