175268-1 | |
---|---|
DigiKey Part Number | A122994TR-ND - Tape & Reel (TR) A122994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175268-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175268-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.87360 | ¥21.84 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.78400 | ¥78.40 |
250 | ¥0.72968 | ¥182.42 |
500 | ¥0.68766 | ¥343.83 |
1,000 | ¥0.65153 | ¥651.53 |
2,500 | ¥0.60349 | ¥1,508.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.54646 | ¥3,278.76 |
12,000 | ¥0.48040 | ¥5,764.80 |
30,000 | ¥0.42936 | ¥12,880.80 |
60,000 | ¥0.37231 | ¥22,338.60 |