175095-1 | |
---|---|
DigiKey Part Number | A122992TR-ND - Tape & Reel (TR) A122992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175095-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175095-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.56960 | ¥39.24 |
50 | ¥1.48920 | ¥74.46 |
100 | ¥1.40800 | ¥140.80 |
250 | ¥1.31128 | ¥327.82 |
500 | ¥1.23558 | ¥617.79 |
1,000 | ¥1.17080 | ¥1,170.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.08450 | ¥4,338.00 |
8,000 | ¥0.98199 | ¥7,855.92 |
12,000 | ¥0.86329 | ¥10,359.48 |
28,000 | ¥0.77156 | ¥21,603.68 |
100,000 | ¥0.66905 | ¥66,905.00 |