1742630-1 | |
---|---|
DigiKey Part Number | A120403TR-ND - Tape & Reel (TR) A120403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742630-1 |
Description | RAST 5 POSILOCK MKIII,22-18 AW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742630-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.88700 | ¥8.87 |
25 | ¥0.82440 | ¥20.61 |
50 | ¥0.78160 | ¥39.08 |
100 | ¥0.73970 | ¥73.97 |
250 | ¥0.68864 | ¥172.16 |
500 | ¥0.64906 | ¥324.53 |
1,000 | ¥0.61500 | ¥615.00 |
2,500 | ¥0.56966 | ¥1,424.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥0.35144 | ¥35,144.00 |