981-015-030R121 | |
---|---|
DigiKey Part Number | 915ERE-ND |
Manufacturer | |
Manufacturer Product Number | 981-015-030R121 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 981-015-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.85000 | ¥80.85 |
10 | ¥62.01600 | ¥620.16 |
25 | ¥56.00280 | ¥1,400.07 |
50 | ¥51.93060 | ¥2,596.53 |
100 | ¥48.23510 | ¥4,823.51 |
250 | ¥43.87476 | ¥10,968.69 |
500 | ¥40.93454 | ¥20,467.27 |
1,000 | ¥38.27409 | ¥38,274.09 |