1735284-4 | |
---|---|
DigiKey Part Number | A125227-ND |
Manufacturer | |
Manufacturer Product Number | 1735284-4 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735284-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.40100 | ¥254.01 |
25 | ¥25.27320 | ¥631.83 |
80 | ¥25.01225 | ¥2,000.98 |
400 | ¥22.42058 | ¥8,968.23 |
800 | ¥20.73581 | ¥16,588.65 |
1,200 | ¥18.53268 | ¥22,239.22 |