AOZ8231ADI-12 | |
---|---|
DigiKey Part Number | AOZ8231ADI-12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8231ADI-12 |
Description | TVS DIODE 12VWM 26VC 2DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.31012 | ¥6,202.40 |
30,000 | ¥0.30464 | ¥9,139.20 |
50,000 | ¥0.27363 | ¥13,681.50 |
100,000 | ¥0.24262 | ¥24,262.00 |
250,000 | ¥0.23715 | ¥59,287.50 |