172505-1 | |
---|---|
DigiKey Part Number | A122349-ND |
Manufacturer | |
Manufacturer Product Number | 172505-1 |
Description | CONN RCPT HSG 7POS MIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172505-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.06200 | ¥80.62 |
25 | ¥7.76640 | ¥194.16 |
50 | ¥7.68940 | ¥384.47 |
100 | ¥6.93970 | ¥693.97 |
300 | ¥6.71453 | ¥2,014.36 |
500 | ¥6.11434 | ¥3,057.17 |
1,000 | ¥5.47668 | ¥5,476.68 |
2,500 | ¥5.10160 | ¥12,754.00 |