172504-1 | |
---|---|
DigiKey Part Number | 172504-1-ND |
Manufacturer | |
Manufacturer Product Number | 172504-1 |
Description | CONN RCPT HSG 5POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.62700 | ¥126.27 |
25 | ¥12.25560 | ¥306.39 |
50 | ¥12.13080 | ¥606.54 |
100 | ¥11.26060 | ¥1,126.06 |
300 | ¥11.07367 | ¥3,322.10 |
500 | ¥10.07820 | ¥5,039.10 |
1,000 | ¥9.02060 | ¥9,020.60 |
2,500 | ¥8.33624 | ¥20,840.60 |