172779-1 | |
---|---|
DigiKey Part Number | 172779-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 172779-1 |
Description | CONN TAB 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172779-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.66613 | ¥39,991.95 |