170313-1

DigiKey Part Number
170313-1-ND
Manufacturer
Manufacturer Product Number
170313-1
Description
CONTACT NON-GEND SGNL 20-24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170313-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥8.70200¥87.02
25¥8.37400¥209.35
50¥8.29520¥414.76
100¥7.48570¥748.57
250¥7.24268¥1,810.67
500¥6.59510¥3,297.55
1,000¥5.90736¥5,907.36
3,000¥5.50273¥16,508.19
Manufacturers Standard Package