5172070-1 | |
---|---|
DigiKey Part Number | 5172070-1-ND |
Manufacturer | |
Manufacturer Product Number | 5172070-1 |
Description | CONN RCPT HSG DRAWER 8POS BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5172070-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.260" (6.60mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥66.20700 | ¥662.07 |
25 | ¥64.46640 | ¥1,611.66 |
50 | ¥62.72360 | ¥3,136.18 |
180 | ¥58.89122 | ¥10,600.42 |
360 | ¥58.54269 | ¥21,075.37 |
540 | ¥55.05796 | ¥29,731.30 |
1,080 | ¥49.13412 | ¥53,064.85 |